Direct Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 45° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Direct
Glenair 390AB006NF1406A technical specifications.
| Angular Function | 45° |
| Shell Size | 14 |
| Body Plating | Cadmium Over Electroless Nickel |
| Body Material | Aluminum |
| Coupling | Direct |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 390AB006NF1406A to view detailed technical specifications.
No datasheet is available for this part.