Toshiba 2M248 series is a fixed frequency continuous wave magnetron intended for use in microwave cooking appliances. The average output power is 1030 watts to a matched load at 330 mA anode current in the frequency range from 2450 to 2470 MHz. The tube is a packaged magnet type and requires forced air cooling. The output is fed either into a rectangular waveguide or into an oven cavity directly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 2M248 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency (matched load) | 2460 ± 10MHz |
| Filament Voltage (Nominal) | 3.15V |
| Filament Current | 10.0A |
| Cold Filament Resistance | 0.03ohms |
| Anode Potential | to be ground |
| Filament Potential | Negative high voltage |
| Physical Dimensions | See outline drawing |
| Terminal Connection | See outline drawing |
| Mounting Position | Any |
| Output Coupling | See outline drawing |
| Magnetic Field | Ferrite magnet packaged |
| Cooling | Forced air (Side blow) |
| Weight (approx.) | 830g |
| Type of Cathode | Directly heated thoriated tungsten filament |
| Absolute Maximum Rating - Filament Voltage (Min) | 2.7V |
| Absolute Maximum Rating - Filament Voltage (Max) | 3.6V |
| Absolute Maximum Rating - Cathode Preheating Time | 0s |
| Absolute Maximum Rating - Peak Anode Voltage | 4.85kV |
| Absolute Maximum Rating - Average Anode Current | 380mAdc |
| Absolute Maximum Rating - Peak Anode Current | 1.5A |
| Absolute Maximum Rating - Anode Input Power | 1.8kW |
| Absolute Maximum Rating - Load VSWR | 4 |
| Absolute Maximum Rating - Anode Temperature | 300°C |
| Absolute Maximum Rating - Antenna Seal Temperature | 320°C |
| Absolute Maximum Rating - Case Temperature | 120°C |
| Absolute Maximum Rating - Storage Temperature (Min) | -30°C |
| Absolute Maximum Rating - Storage Temperature (Max) | 60°C |
| Typical Operation - Power Supply | Single phase full wave rectified without filter |
| Typical Operation - Frequency | 2460MHz |
| Typical Operation - Filament Voltage | 3.15V |
| Typical Operation - Peak Anode Voltage | 4.35kV |
| Typical Operation - Average Anode Current | 330mAdc |
| Typical Operation - Output Power | 1030W |
| Typical Operation - Cooling Air Flow | 800ℓ/min |
| Typical Operation - Pressure Drop (Approx.) | 70Pa |
| Filament Transformer Design Center | 3.15 ±0.1V |
| Maximum Anode Temperature (Normal Condition) | 250°C |
| Standard Ambient Temperature (during measurement) | 25°C |
| Regulatory | Complies with tighter regulations on spurious radiation and line conducted noise |
Download the complete datasheet for Toshiba 2M248 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.