Conn Circular SKT 37 POS Crimp ST Flange Mount 37 Terminal 1 Port
Amphenol 2M801-009-02M13-37SA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 37 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 2M801-009-02M13-37SA to view detailed technical specifications.
No datasheet is available for this part.