
Stmicroelectronics 2N3700HR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-206-AA |
| Package/Case | TO-18 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 5.3(Max) |
| Package Diameter (mm) | 5.8(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 140V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum DC Collector Current | 1A |
| Maximum Power Dissipation | 500mW |
| Minimum DC Current Gain | 90@10mA@10V|100@150mA@10V|50@500mA@10V |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | SCR76 |
| EU RoHS | No |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics 2N3700HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.