
Stmicroelectronics 2N3906 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | -200mA |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 2N3906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
