
PNP Bipolar Junction Transistor (BJT) in a TO-92 package, designed for through-hole mounting. Features a maximum collector current of 200mA and a collector-emitter voltage of 40V. Offers a transition frequency of 250MHz and a minimum DC current gain (hFE) of 100. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 625mW. This component is RoHS compliant.
Onsemi 2N3906BU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | -400mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | -200mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| Height | 5.33mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Collector Current | 200mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -40V |
| Weight | 0.179g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N3906BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
