
PNP Bipolar Junction Transistor (BJT) in TO-92 package, ideal for small signal applications. Features a maximum collector current of 200mA and a collector-emitter voltage of 40V. Offers a transition frequency of 250MHz and a minimum hFE of 100. Packaged on a 2000-piece tape and reel, this lead-free component operates from -55°C to 150°C with a power dissipation of 625mW.
Onsemi 2N3906TF technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | -200mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| Height | 5.33mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Breakdown Voltage | 160V |
| Max Collector Current | 200mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -40V |
| Weight | 0.24g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N3906TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
