
The 2N6401 is a silicon controlled rectifier packaged in a TO-220-3 flange mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is not RoHS compliant due to the presence of lead. It can handle a hold current of 40mA and an RMS current of 16A.
Onsemi 2N6401 technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 40mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 16A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 2N6401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
