Search Results for "301 029 01s p15 Andon Electronics"
Filters
301331U025EN2
Cornell Dubilier
Cap Aluminum Lytic 330uF 25V -10% to 75% (13 X 35mm) Radial 5mm 0.29 Ohm 1130mA 4000h 105°C
Datasheet
Through Hole
Active
Max Operating Temperature:
105
Number of Terminals:
2
Min Operating Temperature:
-55
Length:
35