This 24-position, 2-row through-hole connector features gold-plated male pins and a solder termination. It is packaged in a tray with 120 pieces. The connector has a 0.1-inch pitch and 0.1-inch row spacing, making it suitable for various applications.
CNC Tech 3010-24-001-11-00 technical specifications.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CNC Tech 3010-24-001-11-00 to view detailed technical specifications.
No datasheet is available for this part.