
Belt,classical timing,heavy,Gates 390 H 100
Gates 390H100 technical specifications.
| Package/Case | 100 |
| Length | 990.6mm |
| Thickness | 4mm |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gates 390H100 to view detailed technical specifications.
No datasheet is available for this part.
