357 Ohm 1% 2010 SMD Chip Resistor 3/4W 200V
Dual Op Amp, CMOS, 8-Pin SSOP, ±3.5V/7V
5-Pin Single Op Amp, CMOS, ±3.5V/7V, USV SMT
Dual Op Amp, CMOS, 8-Pin SOP, ±3.5V/7V
Dual Op Amp, CMOS, 8-Pin SOP, ±3.5V/7V, SM
5-Pin USV Op Amp, Single, CMOS, ±3.5V/7V
Dual Op Amp, CMOS, ±3.5V/7V, 8-Pin SOP, SM
Single Op Amp, 5-Pin USV, ±3.5V/7V, CMOS
RES SMD 35.7 OHM 1% 3/4W 2010
16-Form-C SPDT Surface Mount Relay, 5VDC Coil, 60W, -55 to 85°C
RES SMD 357 OHM 1% 3/4W 2010
RES SMD 3.57 OHM 1% 3/4W 1210
Dual Op Amp, CMOS, ±3.5V/7V, 8-Pin SOP, Surface Mount
RES SMD 357 OHM 1% 3/4W 1210
Surface Mount Chip Resistor 3.57 OHM 5% 2-Terminal