This 16-Form-C SPDT surface mount relay features a latching single coil design with a 5VDC coil voltage and 14mA coil current. It has a maximum switching power of 60W and operates within a temperature range of -55 to 85°C. The relay has a contact arrangement of SPDT and a contact form of 1 Form C.
TE Connectivity 1462050-7 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 16 |
| Product Length (mm) | 14.6 |
| Product Depth (mm) | 9.4 |
| Product Height (mm) | 10 |
| Product Weight (g) | 2.5 |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 14mA |
| Coil Resistance | 357Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | -3.75VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Relay Construction | Latching Single Coil |
| Operate Time | 3ms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| Schedule B | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1462050-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.