Search Results for "4304h7 VCC (Visual Communications Company)"
Filters
4308H7
VCC (Visual Communications Company)
LED TH 5mm 2.2V 20mA 140mcd Yellow
Datasheet
ROHS COMPLIANT PACKAGE-2
Active
Max Operating Temperature:
100
Number of Terminals:
2
Min Operating Temperature:
-20
Number of Functions:
1
4304H1
VCC (Visual Communications Company)
LED TH 5mm Red
Datasheet
ROHS COMPLIANT, PLASTIC PACKAGE-2
Active
Max Operating Temperature:
100
Number of Terminals:
2
Min Operating Temperature:
-20
Number of Functions:
1