Conn Backplane M 6Power POS Solder ST Thru-Hole
Amphenol 4394266600 technical specifications.
| Type | Backplane |
| Gender | M |
| Number of Contacts | 6Power |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 6A |
Download the complete datasheet for Amphenol 4394266600 to view detailed technical specifications.
No datasheet is available for this part.