Multi-Conductor Cable 2Conductors 22AWG 600VAC White
TE Connectivity 44B1121-22-9/96-9CS2275 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Conductor Material | Tin Coated Copper |
| Jacket Color | White |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 44B1121-22-9/96-9CS2275 to view detailed technical specifications.
No datasheet is available for this part.