Search Results for "4843 10 arra inc"
Filters
760146787
Commscope
Fiber Optic Cable 6Fibers 12.3mm Black
Datasheet
Active
Type:
Fiber Optic Cable
Number of Fibers:
6
Jacket Color:
Black
Maximum Outer Diameter:
12.3
mm
400LSG4700MNB77X121
Rubycon
Rubycon 4.7mF 400V Radial Aluminum Electrolytic Capacitor
Datasheet
Clamp Mount
Volume Production
Capacitance:
4.7mF
Package/Case:
Radial
Height - Seated (Max):
4.843inch
Lead Pitch:
1.236inch