Molex 5005990278 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 500599 |
| RoHS | Compliant |
Download the complete datasheet for Molex 5005990278 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.