IC OSC CLOCK QD FREQ 10CLCC
IDT IDT8N4Q001FG-0146CDI technical specifications.
| Package/Case | CLCC |
| Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 155mA |
| Package Quantity | 364 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT8N4Q001FG-0146CDI to view detailed technical specifications.
No datasheet is available for this part.