The MAX1264BEEG+ is a 12-bit analog-to-digital converter with a conversion rate of 400KS/s. It features a parallel interface and operates from a single supply voltage of 5.5V. The device is packaged in a QSOP package and is suitable for surface mount applications. The MAX1264BEEG+ is RoHS compliant and has a maximum power dissipation of 9.5mW. It is designed to operate over a temperature range of -40°C to 85°C.
Maxim MAX1264BEEG+ technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 400KS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9.5mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1264BEEG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.