Aero-Electric Connector's M83723/75A1814N-LC is a 14-contact circular connector with a crimp termination method and straight body orientation. It is designed for cable mount applications and features a maximum operating temperature range of -65°C to 200°C. The connector has a maximum voltage rating of 850VDC and 600VAC. It is a single-port connector with 14 terminals.
Aero-Electric Connector M83723/75A1814N-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aero-Electric Connector M83723/75A1814N-LC to view detailed technical specifications.
No datasheet is available for this part.