Headers & Wire Housings 577-5MXF-MINITEK SHROUDED HEADER STRAIGHT
Amphenol 59202-S22-10-025LF technical specifications.
| Color | Black |
| Length | 0.256inch |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | Minitek™ MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 59202-S22-10-025LF to view detailed technical specifications.
No datasheet is available for this part.