Conn Circular PIN 15 POS Crimp ST Jam Nut 15 Terminal 1 Port
Amphenol ZZW-R-1514-15PD technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.