Stmicroelectronics 5962F0252401V9A technical specifications.
| Number of Terminals | 13 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N13 |
| Width | 7.52 |
| Length | 13.84 |
| Pin Count | 13 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.23 |
| Output Voltage1-Max | 9 |
| Output Current1-Max | 0.4 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | MIL-PRF-38535 Class V |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Stmicroelectronics 5962F0252401V9A to view detailed technical specifications.
No datasheet is available for this part.