The 5962F0521002VXC is a military-grade 4-bit bus driver from Stmicroelectronics, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 48 terminals and is available in the R-XDFP-F48 package. The device has a maximum output current of 0.012A and a propagation delay of 5.2ns. It is designed for use in high-reliability applications and has been screened to level 883S.
Stmicroelectronics 5962F0521002VXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F48 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 5.2 |
| Output Polarity | TRUE |
| Screening Level | 38535V;38534K;883S |
| Control Type | ENABLE LOW |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Stmicroelectronics 5962F0521002VXC to view detailed technical specifications.
No datasheet is available for this part.