Low Power Low Offset Voltage Quad Comparator 0-DIESALE -55 to 125
Texas Instruments 5962R9673802V9A technical specifications.
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Channels | 4 |
| RoHS Compliant | No |
| Voltage Gain | 93.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962R9673802V9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.