The 62IN-11F-20-16S is a 16-contact cable mount circular connector from Amphenol, featuring a SKT to RCP gender configuration. It has a maximum operating voltage of 600VAC and a maximum current rating of 13A. The connector has a temperature range of -55°C to 125°C and is suitable for crimp termination. It is a cable mount connector with a straight body orientation.
Amphenol 62IN-11F-20-16S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC|1000VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 62IN-11F-20-16S to view detailed technical specifications.
No datasheet is available for this part.