The 62IN-51T-12-14S is a 14-contact SKT circular connector with crimp termination, designed for cable mounting. It features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 600VAC or 1000VAC and a maximum current rating of 7.5A. It is suitable for use in a variety of applications, including those requiring high voltage and temperature stability.
Amphenol 62IN-51T-12-14S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC|1000VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 62IN-51T-12-14S to view detailed technical specifications.
No datasheet is available for this part.