
The TE Connectivity D38999/26JD18SA is a composite connector with 18 male contacts, made from copper alloy with gold plating, and a crimp termination. It is part of the MIL-C-38999 Series III Composite series and is not RoHS compliant. The connector has a composite body material and is not SVHC compliant.
TE Connectivity D38999/26JD18SA technical specifications.
| Body Material | Composite |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-C-38999 Series III Composite |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/26JD18SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
