Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Bag
Amphenol 68456-414HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 15.49mm |
| Contact Plating | Tin |
| Contact Post Length | 2.92mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68456-414HLF to view detailed technical specifications.
No datasheet is available for this part.
