This 9-contact rectangular connector features a bronze contact material with gold plating and a straight orientation. It measures 22.86mm in length and 2.41mm in depth, with a 2.54mm pitch and a black housing color. The connector is rated for operation between -65°C and 125°C and has a maximum voltage rating of 1.5kV AC. It is available in bulk packaging with 1000 pieces per pack and is compliant with RoHS regulations.
Amphenol 68781-109HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68781-109HLF to view detailed technical specifications.
No datasheet is available for this part.