The SITOP PSU8200 is a single-phase and two-phase stabilized power supply designed for high-performance applications. It provides a 24V DC output at 20A, featuring a wide-range input for connection to 1-phase AC networks or 2-phase conductors. The unit includes a Slimline design, high efficiency up to 94%, and extra power capability for brief operational overloads.
Siemens 6EP1336-3BA10 technical specifications.
| Output Voltage | 24V dc |
| Output Current | 20A |
| Power Rating | 480W |
| Input Voltage (AC) | 120 - 230V ac |
| Efficiency | 94% |
| Operating Temperature Range | -25 to +70°C |
| Width | 90mm |
| Height | 125mm |
| Depth | 125mm |
| Weight | 1.2kg |
| Safety Approvals | CE, UL, CSA, EAC, ABS, DNV GL |
| Environmental | RoHS Compliant |
| Emc | EN 55022 Class B, EN 61000-3-2, EN 61000-6-2 |
No datasheet is available for this part.