Search Results for "700b150jwn500x kyocera AVX"
Filters
700B150JW500X
American Technical Ceramics
Cap Ceramic 15pF 500V C0G 5% Pad SMD 125°C Low ESR
Datasheet
Surface Mount
Unconfirmed
Max Operating Temperature:
175
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
2.79