The 71417-112HLF connector features 12 male pin contacts with a gold plating and a mating length of 0.449inch. It has a black housing with a length of 30.48mm and a depth of 2.41mm. The connector is designed for through-hole mounting and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 800.
Amphenol 71417-112HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.449inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71417-112HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.