Conn Hard Metric HDR 90 POS 2mm Press Fit ST Thru-Hole Tube
Amphenol 73932-1011LF technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 90 |
| Number of Rows | 5 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73932-1011LF to view detailed technical specifications.
No datasheet is available for this part.