Search Results for "74279230 wuerth elektronik gmbh co KG"
Filters
74279230
Wurth Electronics
Ferrite Bead, 32 Ohm, 25% Tolerance, 100MHz, Surface Mount
Datasheet
Surface Mount
Active
Case Size:
1210
Product Length (mm):
3.4
Product Depth (mm):
2.7
Product Height (mm):
1.5
Distributor
Stock
4+
12+
41+
174+
Quest
1,176
$6.864
$6.24
$5.772
$5.148