Search Results for "74438357047 wuerth elektronik gmbh co KG"
Filters
74438357047
Wurth Electronics
SMD Power Inductor 4.7uH 20% Shielded 3.9A 0.044 Ohm
Datasheet
1616
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-40
Number of Functions:
1