
Octal D-type transparent latch IC, featuring 8 independent D-type latches with 3-state outputs. This BICMOS technology component operates with a supply voltage of 5V, supporting a range of 4.5V to 5.5V. It offers a propagation delay of 4.5ns and a turn-on delay time of 2.7ns, with output current capabilities of 32mA (low) and -32mA (high). Packaged in a 20-pin SSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Onsemi 74ABT573CMSAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Supply Current | 30mA |
| Technology | BICMOS |
| Turn-On Delay Time | 2.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT573CMSAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.