
The 74AC02SJX is a high-performance 4-input NOR gate logic IC from Onsemi, fabricated using CMOS technology. It features a propagation delay of 6.5ns and a quiescent current of 2uA. The device is available in a SOIC-14 package and is RoHS compliant. Operating temperature range is from -40°C to 85°C, and it can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V.
Onsemi 74AC02SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC02SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
