Surface mount hex inverter IC featuring six independent inverter gates. CMOS technology enables operation from 2V to 6V supply voltage with a typical quiescent current of 2µA. Delivers 24mA high-level and low-level output current, with a 7ns propagation delay. Packaged in a 14-lead SOP, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Onsemi 74AC04SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC04SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.