
Triple 3-input CMOS NAND gate IC, surface mountable in a TSSOP package. Features a wide operating supply voltage range of 2V to 6V, with a typical operating voltage of 5.5V. Delivers 24mA high-level and low-level output current, with a maximum output current of 24mA. Operates across a temperature range of -40°C to 85°C, offering a propagation delay of 7ns. This RoHS compliant component utilizes CMOS technology and is designed for 3-input, 3-gate configurations.
Onsemi 74AC10MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC10MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
