
Triple 3-input NAND gate IC, CMOS technology, operating from a 2V to 6V supply. Features a 7ns propagation delay and 24mA output current. Packaged in a 14-pin PDIP for through-hole mounting. RoHS compliant with a maximum operating temperature of 85°C.
Onsemi 74AC10PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC10PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
