
CMOS logic IC featuring three independent 3-input NAND gates. Surface mountable in a 14-pin SOIC N package, this component operates with a supply voltage range of 2V to 6V, nominal 6V. Delivering 24mA output current, it boasts a 7ns propagation delay and a 10ns turn-on delay. Operating across a temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Onsemi 74AC10SC technical specifications.
| Package/Case | SOIC N |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC10SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.