Onsemi 74AC138CW technical specifications.
| Number of Terminals | 16 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N16 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 12.5 |
| Output Polarity | INVERTED |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi 74AC138CW to view detailed technical specifications.
No datasheet is available for this part.