
CMOS decoder/demultiplexer IC featuring 3 input lines and 8 output lines. This single, independent circuit offers inverting outputs with a maximum operating temperature of 125°C and a minimum of -55°C. It operates from a 2V to 6V supply voltage and supports a high level output current of -24mA and a low level output current of 24mA. The component is surface mountable in a SOP package, is lead-free, RoHS compliant, and has a propagation delay of 15.4ns.
Stmicroelectronics 74AC138MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 15.4ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 15.4ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC138MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
