
Single 3-to-8 decoder/demultiplexer IC featuring AC logic family and CMOS process technology. This integrated circuit offers 1-of-8 demultiplexing capability with 3 inputs and 8 inverting outputs. Designed for through-hole mounting, it is housed in a 16-pin PDIP package with a 2.54mm pin pitch. Operating temperature range is -40°C to 85°C.
Onsemi 74AC138PC technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Logic Family | AC |
| Logic Function | Decoder/Demultiplexer |
| Process Technology | CMOS |
| Demultiplexing Capability | 1-of-8 |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 3 |
| Number of Element Outputs | 8 |
| Polarity | Inverting |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi 74AC138PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.