Hex Inverter IC featuring Schmitt Trigger inputs for noise immunity. This CMOS logic device operates with a supply voltage range of 2V to 6V, offering 6 independent inverter circuits. It boasts a propagation delay of 10ns and a high-level output current of -24mA, with a low-level output current of 24mA. Packaged in a 5mm x 4.4mm x 0.9mm TSSOP with gold contact plating, this surface-mount component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi 74AC14MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Schmitt Trigger, Inverter, Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Output Current | 24mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC14MTC to view detailed technical specifications.
No datasheet is available for this part.