CMOS Hex Schmitt Trigger Inverter IC, featuring 6 independent 1-input inverter gates. Operates with a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. Offers a low quiescent current of 4µA and a propagation delay of 8ns. Designed for surface mounting in a 14-pin TSSOP package, this RoHS compliant component supports high level output current of -24mA and low level output current of 24mA. Suitable for applications requiring signal conditioning and logic inversion across a wide temperature range of -55°C to 125°C.
Stmicroelectronics 74AC14TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74AC14TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.