
Dual 4-to-1 multiplexer IC featuring 8 total inputs and 2 independent output lines. Operates with a supply voltage range of 2V to 6V, offering a propagation delay of 9ns. Designed for through-hole mounting in a DIP package, this non-inverting logic component supports a high-level and low-level output current of 24mA. It is lead-free, RoHS compliant, and suitable for operation between -40°C and 85°C.
Onsemi 74AC153PC technical specifications.
| Package/Case | DIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux, Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC153PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
