
Quad 2-to-1 Multiplexer IC, featuring 4 independent circuits, each with 2 input lines and 1 output line. Operates with a single supply voltage range of 2V to 6V, delivering a high level output current of 24mA and a low level output current of 24mA. This through-hole mounted component boasts a propagation delay of 6.5ns and is RoHS compliant, suitable for operation between -40°C and 85°C.
Onsemi 74AC157PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Termination | Through Hole |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC157PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
